Part Details for 2302 by Keithley Instruments
Overview of 2302 by Keithley Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8417
|
Newark | Battery Simulator, 15V, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:15V, Output Current Min:0A, Output Current Max:5A, Power Rating:60W, Supply Voltage Min:100Vac Rohs Compliant: Yes |Keithley 2302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,450.0000 | Buy Now |
DISTI #
795-2302
|
Mouser Electronics | Bench Top Power Supplies BATTERY SIMULATOR RoHS: Compliant | 1 |
|
$4,450.0000 | Buy Now |
DISTI #
70099404
|
RS | BATTERY SIMULATOR, SINGLE CHANNEL | Keithley Instruments 2302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,450.0000 | RFQ |
DISTI #
19165.1
|
TestEquity LLC | Keithley 2302 DC Power Supply, Single Channel, Battery Simulator, 5 A, 15 V, 60 W, 2300 Series | 4 |
|
$4,450.0000 | Buy Now |