Part Details for 2302-6111-TG by 3M Interconnect
Overview of 2302-6111-TG by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302-6111-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7010505592
|
Heilind Electronics | 7010505592 SE008001999 2/1R/PSHDR/STR/.230-.120/10MIN | Americas - 0 in Stock |
|
$0.2348 / $0.2384 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole |
24 In Stock |
|
$0.1540 / $0.2670 | Buy Now |
DISTI #
71321722
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 353 Package Multiple: 1 | Americas - 13350 |
|
$0.1912 / $0.2226 | Buy Now |
Part Details for 2302-6111-TG
2302-6111-TG CAD Models
2302-6111-TG Part Data Attributes:
|
2302-6111-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2302-6111-TG
3M Interconnect
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2302-6111-TG
This table gives cross-reference parts and alternative options found for 2302-6111-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2302-6111-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-002-S116/01-97 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2302-6111-TG vs SL1-002-S116/01-97 |
2302-6111-TB | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2302-6111-TG vs 2302-6111-TB |
2302-6111-TP | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2302-6111-TG vs 2302-6111-TP |
SL1-002-S116/01-96 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2302-6111-TG vs SL1-002-S116/01-96 |
SL1-002-S116/01-66 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2302-6111-TG vs SL1-002-S116/01-66 |
2302-6111-TB | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 2302-6111-TG vs 2302-6111-TB |
SL1-002-S116/01-88 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2302-6111-TG vs SL1-002-S116/01-88 |
SL1-002-S116/01-98 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2302-6111-TG vs SL1-002-S116/01-98 |
SL1-002-S116/01-77 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 2302-6111-TG vs SL1-002-S116/01-77 |