-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0154
|
Newark | D-Sub Connector, Plug, De-9Pos, Th, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Te Connectivity 2301843-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1225 |
|
$0.7870 | Buy Now |
DISTI #
A132510-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4036 In Stock |
|
$1.3203 / $2.4300 | Buy Now |
DISTI #
68AH0154
|
Avnet Americas | Conn D Subminiature PL 9 POS E Shell Size 2.77mm Solder RA Through Hole (Alt: 68AH0154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | 1364 Partner Stock |
|
RFQ | |
DISTI #
68AH0154-DO-NOT-US
|
Avnet Americas | Conn D Subminiature PL 9 POS E Shell Size 2.77mm Solder RA Through Hole - Bulk (Alt: 68AH0154-DO-NOT-US) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1205 Partner Stock |
|
$1.5000 / $2.3800 | Buy Now |
DISTI #
68AH0154
|
Avnet Americas | Conn D Subminiature PL 9 POS E Shell Size 2.77mm Solder RA Through Hole - Bulk (Alt: 68AH0154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1205 Partner Stock |
|
$1.5000 / $2.3800 | Buy Now |
DISTI #
2301843-1
|
Avnet Americas | Conn D Subminiature PL 9 POS E Shell Size 2.77mm Solder RA Through Hole - Bulk (Alt: 2301843-1) RoHS: Compliant Min Qty: 4320 Package Multiple: 4320 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8544 / $1.1368 | Buy Now |
DISTI #
571-2301843-1
|
Mouser Electronics | D-Sub Standard Connectors AMPL PLUG HD20, R/A 9P, B/L,4-40 INS RoHS: Compliant | 879 |
|
$1.3700 / $2.3900 | Buy Now |
DISTI #
E02:0323_11961832
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.39mm Solder RA Thru-Hole 9 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2418 | Europe - 3940 |
|
$1.2967 / $2.1157 | Buy Now |
DISTI #
73775355
|
RS | AMPL PLUG HD20, R/A, 9P, B/L,4-40 INS, PCB D-Sub Connectors | TE Connectivity 2301843-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 75 |
|
$1.8900 / $2.3900 | Buy Now |
|
Future Electronics | AMPL PLUG HD20, R/A, 9P, B/L,4-40 INS RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 4320 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301843-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301843-1
TE Connectivity
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2301843-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2301843-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090767-P096XLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2301843-1 vs 10090767-P096XLF |
10090767-P094XLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2301843-1 vs 10090767-P094XLF |
D09P13A6GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 2301843-1 vs D09P13A6GX00 |