Part Details for 23017684 by HUBER+SUHNER
Overview of 23017684 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 23017684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Straight bulkhead cable jack (female) RoHS: Compliant | 0 |
|
$12.9000 / $18.8000 | Buy Now |
DISTI #
24QMA-50-3-3/1H
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$12.2900 | Buy Now |
Part Details for 23017684
23017684 CAD Models
23017684 Part Data Attributes
|
23017684
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23017684
HUBER+SUHNER
Fiber Optic Connector, Simplex, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |