Part Details for 2301545 by Phoenix Contact
Overview of 2301545 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2301545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2301545-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$108.9210 / $128.1400 | Buy Now |
DISTI #
651-2301545
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 16/24/DV-AI/ EZ-DR/200 RoHS: Compliant | 0 |
|
$108.9200 / $127.8800 | Order Now |
DISTI #
71850418
|
RS | Cable Assembly, FLK 16/24/DV-AI/EZ-DR/200 | Phoenix Contact 2301545 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.4700 / $127.6900 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: Emerson Delta V, connection 1: IDC/FLK socket strip (1x 24-position), connection 2: IDC/FLK socket strip (1x 16-position), cable length: 2 m RoHS: Compliant | 0 |
|
$105.2500 / $135.7200 | Buy Now |
DISTI #
000000000001075112
|
Sager | Ribbon Cables / IDC Cables FLK 16/24/DV-AI/ EZ-DR/200 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable | 500 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: Emerson Delta V, connection 1: IDC/FLK socket strip (1x 24-position), connection 2: IDC/FLK socket strip (1x 16-position), cable length: 2 m RoHS: Compliant | 0 |
|
$105.2500 / $135.7200 | Buy Now |