Part Details for 2301461-8 by TE Connectivity
Overview of 2301461-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2301461-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2301461-8-ND
|
DigiKey | Combination Line Connector, 14 C Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
24480 In Stock |
|
$7.0600 / $8.9700 | Buy Now |
DISTI #
17-2301461-8-ND
|
DigiKey | 30POS,HYBRID,TAB HSG ASSY,SLD,CO Min Qty: 1560 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6795 | Buy Now |
DISTI #
2301461-8
|
Avnet Americas | 30POS,HYBRID,TAB HSG ASSY,SLD,COD A - Trays (Alt: 2301461-8) Min Qty: 1560 Package Multiple: 1560 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$5.6450 / $6.8823 | Buy Now |
DISTI #
571-2301461-8
|
Mouser Electronics | Automotive Connectors 30POS,HYBRID,TAB HSG ASSY,SLD,COD A RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1560 Package Multiple: 120 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$7.0900 | Buy Now |
DISTI #
AMP2301461-8
|
Heilind Electronics | 30POS,HYBRID,TAB HSG ASSY,SLD, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cross Referenced to TE CNTY AMP - Part AMP2301461-8 RoHS: Compliant |
24480 Partner Stock |
|
$7.8600 / $13.6400 | Buy Now |
DISTI #
65703335
|
Verical | 30POS, HYBRID, Tab HSG ASSY, SLD, Cod A RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 19800 |
|
$6.6300 / $8.4100 | Buy Now |
DISTI #
63511979
|
Verical | 30POS, HYBRID, Tab HSG ASSY, SLD, Cod A RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 4680 |
|
$6.6300 / $8.4100 | Buy Now |
DISTI #
2301461-8
|
TTI | Automotive Connectors 30POS,HYBRID,TAB HSG ASSY,SLD,COD A Min Qty: 1560 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.9600 / $7.2500 | Buy Now |
Part Details for 2301461-8
2301461-8 CAD Models
2301461-8 Part Data Attributes
|
2301461-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301461-8
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | POALRIZED | |
Body Breadth | 1.398 inch | |
Body Depth | 2.488 inch | |
Body Length | 3.342 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |