-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2301238-1-ND
|
DigiKey | DTB PLUG HSG ASSY, 49POSN., FAKR Min Qty: 1760 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
2301238-1
|
Avnet Americas | Connector Housing Unsealed Plug 49 Position Straight Cable Mount Box - Bulk (Alt: 2301238-1) Min Qty: 1760 Package Multiple: 352 Container: Bulk | 0 |
|
$1.8309 / $1.8974 | Buy Now |
DISTI #
571-2301238-1
|
Mouser Electronics | Automotive Connectors DTB PLUG HSG ASSY 49POSN., FAKRA TYPE RoHS: Compliant | 0 |
|
$2.2100 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1760 Package Multiple: 352 Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
AMP2301238-1
|
Heilind Electronics | DTB PLUG HSG ASSY, 49POSN., FA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTB PLUG HSG ASSY, 49POSN., FAKRA TYPE RoHS: Compliant | 0 |
|
$2.0100 / $5.5100 | Buy Now |
DISTI #
AMP2301238-1
|
Interstate Connecting Components | DTB PLUG HSG ASSY, 49POSN., FA | 0 |
|
Buy Now | |
DISTI #
000000000006395882
|
Sager | Automotive Connectors DTB PLUG HSG ASSY 49POSN., FAKRA TYPE Min Qty: 352 | 0 |
|
$2.7000 | Buy Now |
|
LCSC | Plugin Automobile Connectors ROHS | 10 |
|
$0.9038 / $0.9618 | Buy Now |
|
Master Electronics | DTB PLUG HSG ASSY, 49POSN., FAKRA TYPE RoHS: Compliant | 0 |
|
$2.0100 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301238-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301238-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 49 |