Part Details for 2301200000 by Littelfuse Inc
Overview of 2301200000 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2301200000
2301200000 CAD Models
2301200000 Part Data Attributes
|
2301200000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2301200000
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 250VAC, 1000A (IR), Inline/holder, 5x20mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 2301200000
This table gives cross-reference parts and alternative options found for 2301200000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2301200000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.1027 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 2301200000 vs 1.1027 |
CF06333CT/2/10 | Electric Fuse, Time Delay Blow, 2A, 250VAC, 1000A (IR), Inline/holder, | SPC Multicomp | 2301200000 vs CF06333CT/2/10 |
172100.2 | Electric Fuse, Medium Time Lag Blow, 2A, 250VAC, 1000A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 2301200000 vs 172100.2 |