Part Details for 2301 by Dwyer Instruments Inc
Overview of 2301 by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5793
|
Newark | Pressure Gauge, 0.5Inch-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:0.5Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:60°C, Product Range:Magnehelic 2000 Series Rohs Compliant: Yes |Dwyer 2301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$76.9200 / $82.4200 | Buy Now |
DISTI #
3845-2301-ND
|
DigiKey | Magnehelic Gage Range .50-0-.50I Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$66.3400 | Buy Now |
DISTI #
70334021
|
RS | Differential Pressure Gauge, 0.5 -0- 0.5", 1/8 NPT Fem, 4.75" Dia, 2000 Series | Dwyer Instruments 2301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 2 |
|
$86.5400 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |