Part Details for 2301 by Blue Sea Systems
Overview of 2301 by Blue Sea Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71666762
|
RS | Busbar 10 Gang Common W/Cover | Blue Sea Systems 2301 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5900 | RFQ |
DISTI #
78250
|
Waytek, Inc. | Terminal Block 10 Gang Busbar 150A 300V AC 48V DC **RETAIL** busbar like 47240 Min Qty: 1 Package Multiple: 5 Lead time: 3 Weeks, 4 Days | 181 |
|
$28.6800 | Buy Now |