Part Details for 2300LL-102V-RC by JW Miller
Overview of 2300LL-102V-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R0050102VXA | Texas Instruments | 2.5V Reference Diode 3-TO -55 to 125 | |
5962L1423102VXC | Texas Instruments | High-Resolution Analog-to-Digital Converter 28-CFP -55 to 115 | |
5962-8768102V2A | Texas Instruments | High Speed PWM Controller 20-LCCC -55 to 125 |
Price & Stock for 2300LL-102V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7137
|
Newark | Inductor, 1Mh, 20%, 3.5A, Product Range:2300Ll Series, Inductance:1Mh, Rms Current (Irms):3.5A, Dc Resistance Max:0.137Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller 2300LL-102V-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 708 |
|
$2.2400 | Buy Now |