-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9472
|
Newark | Inductor, Toroidal Rohs Compliant: Yes |Bourns 2300LL-220-V-RC RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 1860 |
|
$2.7100 | Buy Now |
DISTI #
2300LL-220-V-RC-ND
|
DigiKey | FIXED IND 22UH 17.7A 5 MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
110 In Stock |
|
$2.3779 / $4.8900 | Buy Now |
DISTI #
2300LL-220-V-RC
|
Avnet Americas | Toroidal Inductor, 22 uH, 17.7 A, 5 Milliohm, ? 15% - Boxed Product (Development Kits) (Alt: 2300LL-220-V-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Box | 1380 |
|
$2.4730 / $2.7013 | Buy Now |
DISTI #
652-2300LL-220-V-RC
|
Mouser Electronics | Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS VERTCL MT RoHS: Compliant | 0 |
|
$2.3700 / $4.8900 | Order Now |
DISTI #
73793536
|
RS | Inductor, ToroidalBOXBox | Bourns 2300LL-220-V-RC RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3000 / $3.8800 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 22uH/10.6uH 15% 1KHz 17.7A 5mOhm DCR RDL RoHS: Compliant |
540 In Stock |
|
$2.6100 / $3.9800 | Buy Now |
DISTI #
85017414
|
Verical | Inductor High Current Toroid 22uH/10.6uH 15% 1KHz 17.7A 0.005Ohm DCR RDL RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2439 | Americas - 540 |
|
$3.5142 / $5.1756 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$3.6036 / $4.9140 | Buy Now | |
DISTI #
2300LL-220-V-RC
|
TTI | Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS VERTCL MT pbFree: Pb-Free Min Qty: 360 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.3800 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2300LL-220-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2300LL-220-V-RC
Bourns Inc
General Purpose Inductor, 22uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6764 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 14.986 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 17.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |