Part Details for 23006864 by nVent Schroff
Overview of 23006864 by nVent Schroff
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23006864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2206
|
Newark | Compact Pci Backplane, 64Bit, 4 Slots, 6U, Accessory Type:Compactpci Backplane, For Use With:64Bit Compactpci Bus, External Height:-, External Width:80.3Mm, No. Of Slots:4, Slot Length:-, Product Range:- Rohs Compliant: Yes |Nvent Schroff 23006864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1439-1392-ND
|
DigiKey | BACKPLANE 6U 4 CHAN COMPACTPCI Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70272916
|
RS | BACKPLANE CPCI RIGHT 4SLOT 6U 64BIT 5V | nVent SCHROFF 23006864 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$982.0600 | RFQ |
|
Onlinecomponents.com | CompactPCI Backplane - 6U - 4 Slot - 64-bit - 5 V VI/O - System Slot Right. RoHS: Compliant |
1 In Stock |
|
$542.9800 / $580.1800 | Buy Now |
DISTI #
23006864
|
Avnet Abacus | (Alt: 23006864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CompactPCI Backplane - 6U - 4 Slot - 64-bit - 5 V VI/O - System Slot Right. RoHS: Compliant |
1 In Stock |
|
$542.9800 / $580.1800 | Buy Now |