There are no models available for this part yet.
Overview of 2300588 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2300588 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2300588-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$87.2834 / $107.7600 | Buy Now | |
DISTI #
651-2300588
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 16/14/DV-OUT/200 RoHS: Compliant | 30 |
|
$91.5900 / $107.5400 | Buy Now | |
Onlinecomponents.com | Round cable set, controller: Emerson Delta V, connection 1: IDC/FLK socket strip (1x 16-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 2 m RoHS: Compliant | 0 |
|
$88.5100 / $114.1300 | Buy Now | ||
DISTI #
000000000001075095
|
Sager | Ribbon Cables / IDC Cables FLK 16/14/DV-OUT/200 | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |||
Master Electronics | Round cable set, controller: Emerson Delta V, connection 1: IDC/FLK socket strip (1x 16-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 2 m RoHS: Compliant | 0 |
|
$88.5100 / $114.1300 | Buy Now |