Part Details for 2300575 by Phoenix Contact
Overview of 2300575 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2300575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2300575
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 16/14/DV-OUT/100 RoHS: Compliant | 0 |
|
$90.0200 / $98.7000 | Order Now |
DISTI #
000000000001075094
|
Sager | Ribbon Cables / IDC Cables FLK 16/14/DV-OUT/100 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable | 670 |
|
RFQ |
Part Details for 2300575
2300575 CAD Models
2300575 Part Data Attributes
|
2300575
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2300575
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC 60352-4/DIN EN 60352-4; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | IDC/FLK SOCKET | |
Connector Side2 | IDC/FLK SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | YES | |
Diameter | 6.8 mm | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Number of Conductors | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Resistance | 0.16 Ω | |
Shielding | NO | |
Wire Gauge | 26 AWG |