Part Details for 230056GB by EECO Switch
Overview of 230056GB by EECO Switch
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230056GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP N.O./N.C. DP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole |
1418 In Stock |
|
$4.9500 / $11.6300 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 7 |
|
$5.5575 / $11.1150 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 51 |
|
$7.1225 / $11.5500 | Buy Now |
DISTI #
SMC-230056GB
|
Sensible Micro Corporation | Nic Components Corp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Bulk | 10 |
|
$5.1249 / $5.5148 | RFQ |
|
Master Electronics | Switch DIP N.O./N.C. DP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole |
1418 In Stock |
|
$4.9500 / $11.6300 | Buy Now |