Part Details for 23001787 by HUBER+SUHNER
Overview of 23001787 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for 23001787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Connector - MMBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$4.9100 / $7.8800 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
DISTI #
82MMBX-50-0-2/H
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 36 |
|
$5.2300 | Buy Now |
|
Master Electronics | Coaxial Connector - MMBX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
100 In Stock |
|
$4.9100 / $7.8800 | Buy Now |
Part Details for 23001787
23001787 CAD Models
23001787 Part Data Attributes
|
23001787
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23001787
HUBER+SUHNER
RF Connector, Female, Board Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.256 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMBX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Manufacturer Series | MMBX | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.02 |