Part Details for 2300-14MYG by Trumeter Technologies
Overview of 2300-14MYG by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 2300-14MYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2923
|
Newark | 12"rcp Wheels, Yards/8Th Rohs Compliant: Yes |Trumeter 2300-14MYG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$621.5900 | Buy Now |
DISTI #
186-2300-14MYG
|
Mouser Electronics | Counters & Tachometers 12"RCP wheels, Yards/8th RoHS: Compliant | 0 |
|
$559.4300 / $621.5900 | Order Now |
DISTI #
72237588
|
RS | 12"RCP WHEELS, YARDS/8TH | Trumeter 2300-14MYG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$386.3200 / $415.4000 | RFQ |
|
Onlinecomponents.com | Dual Wheel (12" Rubber Covered Plastic) Length Measuring Counter - Self Mounting Bracket - Reset Lever - Measures In Yards and 1/8ths - Top Going Count Direction RoHS: Compliant | 0 |
|
$495.6800 / $525.2800 | Buy Now |