Part Details for 230-75-LPI by Bel Fuse
Overview of 230-75-LPI by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Price & Stock for 230-75-LPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230-75-LPI
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER, ENCAPSU (Alt: 230-75-LPI) Min Qty: 50 Package Multiple: 50 | 0 |
|
$22.2406 | Buy Now |
Part Details for 230-75-LPI
230-75-LPI CAD Models
230-75-LPI Part Data Attributes
|
230-75-LPI
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
230-75-LPI
Bel Fuse
Power Transformer, 18VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 66.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.15 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 18 VA | |
Width | 55.6 mm |