There are no models available for this part yet.
Overview of 230-5067-7-50 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139965-067RDLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage & Server System, 67 Positions, Surface Mount, 0.50mm (0.019in) Pitch. | |
LM5067MW-1/NOPB | Texas Instruments | Negative Hot Swap / Inrush Current Controller with Power Limiting 14-SOIC | |
LM5067MM-2/NOPB | Texas Instruments | Negative Hot Swap / Inrush Current Controller with Power Limiting 10-VSSOP -40 to 125 |
Price & Stock for 230-5067-7-50 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8100 / $7.8100 | Buy Now |