There are no models available for this part yet.
Overview of 23.7222-24 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23.7222-24 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BI-SLB4-F6.3-24
|
TME | Socket, 4mm banana, 32A, 1kV, Cutout: Ø12.2mm, yellow, gold-plated Min Qty: 1 | 0 |
|
$1.3600 / $1.6300 | RFQ |