Part Details for 23.7222-22 by Stäubli Electrical Connectors
Overview of 23.7222-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72221L10PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V | |
72221L15PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V | |
72221L25PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V |
Price & Stock for 23.7222-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BI-SLB4-F6.3-22
|
TME | Connector: 4mm banana, socket, 32A, 1kV, Cutout: Ø12.2mm, red, brass Min Qty: 1 | 364 |
|
$1.4100 / $1.6900 | Buy Now |