Part Details for 23.3160-22 by Stäubli Electrical Connectors
Overview of 23.3160-22 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3160T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, MBCY8, PACKAGE-8 | |
CA3160AE | Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDIP8, PACKAGE-8 | |
MSS7331-602 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 23.3160-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3337
|
Newark | Socket, 4Mm, Press-Fit, Red, Pk5, Gender:Receptacle, Connector Mounting:Panel Mount, Current Rating:24A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Staubli 23.3160-22 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 40 |
|
$6.6900 / $10.9100 | Buy Now |
DISTI #
23AH8734
|
Newark | 4Mm Banana Jack, Press-Fit, 24A, 1 Kv, Red Rohs Compliant: Yes |Staubli 23.3160-22 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
SEB4-F/A-22
|
TME | Connector: 4mm banana, socket, 24A, 1kV, Cutout: Ø12.2mm, red, brass Min Qty: 1 | 133 |
|
$1.0000 / $1.1700 | Buy Now |
DISTI #
C1S505400000628
|
Chip1Stop | Connector Other RoHS: Compliant Container: Bulk | 10 |
|
$1.2100 / $1.6500 | Buy Now |