Part Details for 23.0480-22 by Stäubli Electrical Connectors
Overview of 23.0480-22 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
F0480NBGI | Renesas Electronics Corporation | Matched Broadband RF VGA with Glitch-Free and Zero-Distortion |
Price & Stock for 23.0480-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8715
|
Newark | Fork Lug To 4Mm Jack Adapter, 20A, Red, Gender:Upper - Receptacle/Lower - Plug, Connector Mounting:Screw Mount, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black Rohs Compliant: Yes |Staubli 23.0480-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$1.5600 / $1.7200 | Buy Now |
DISTI #
33AH2344
|
Newark | Banana Jack, 4Mm, 20A, Red, Pk2, Gender:Jack, Connector Mounting:-, Current Rating:20A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:-, Product Rohs Compliant: Yes |Staubli 23.0480-22 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 79 |
|
$2.0400 | Buy Now |
DISTI #
71027853
|
RS | Adapter, 4 mm, Red | Staubli 23.0480-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 103 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
B4-I/KS-22
|
TME | Connector: fork terminals, plug, 20A, red, Overall len: 37mm Min Qty: 1 | 258 |
|
$0.7400 / $0.8900 | Buy Now |
DISTI #
C1S505400039444
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 19 |
|
$0.5460 / $0.6090 | Buy Now |