Part Details for 23.0330-23 by Stäubli Electrical Connectors
Overview of 23.0330-23 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 23.0330-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8061
|
Newark | Binding Post, 4Mm, 35A, 30Vac, Blue, Product Range:23.033, Current Rating:35A, Voltage Rating:30Vac, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Blue, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Staubli 23.0330-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $6.6900 | Buy Now |
DISTI #
PK4-T-23
|
TME | Connector: 4mm banana, socket, 35A, 30VAC, 60VDC, blue, insulated Min Qty: 1 | 3 |
|
$3.6400 / $4.3700 | Buy Now |