There are no models available for this part yet.
Overview of 23.0240-23 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0240DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 23.0240-23 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B4-I/S1.5-23
|
TME | Connector: 4mm banana, socket, 20A, blue, nickel plated, insulated Min Qty: 1 | 62 |
|
$0.8900 / $1.0400 | Buy Now | |
DISTI #
C1S505400050678
|
Chip1Stop | Clip/Socket/Terminal Container: Bulk | 10 |
|
$0.9740 / $1.2300 | Buy Now |