23-21UYC/S530-A3/TR8
Everlight Electronics Co Ltd
Description: Single Color LED, Brilliant Yellow, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN

Overview of 23-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
57202-S53-08A10LF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch
57202-S53-02ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch
57202-S53-05ALF Amphenol Communications Solutions Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch

Price & Stock for 23-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 23-21UYC/S530-A3/TR8-ND
DigiKey LED YELLOW CLEAR 1206 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
Bristol Electronics   667
RFQ
LCSC 20mA 59mcd Colorless transparent lens 589nm Yellow 130 2V 1206 LED Indication - Discrete ROHS 189
  • 10 $0.0166
  • 100 $0.0091
  • 300 $0.0040
  • 2,000 $0.0031
  • 4,000 $0.0028
  • 10,000 $0.0026
$0.0026 / $0.0166 Buy Now

CAD Models for 23-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 23-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd

23-21UYC/S530-A3/TR8
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
BRILLIANT YELLOW
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
2.4 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
0.038 cd
Luminous Intensity-Nom
59.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
591 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.4 mm
Surface Mount
YES
Terminal Pitch
2.7 mm
Viewing Angle
130 deg
Want to compare parts?
  1. 23-21UYC/S530-A3/TR8
    Everlight Electronics Co Ltd
    Single Color LED, Brilliant Yellow, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for 23-21UYC/S530-A3/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 23-21UYC/S530-A3/TR8 would you like to use for your alert(s)?
  • Please alert me when 23-21UYC/S530-A3/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23-21UYC/S530-A3/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23-21UYC/S530-A3/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23-21UYC/S530-A3/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23-21UYC/S530-A3/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: