Part Details for 23-13-030-2 by Sola/Hevi-Duty
Overview of 23-13-030-2 by Sola/Hevi-Duty
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23-13-030-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6766
|
Newark | Power Line Conditioner, 30Va, Input Voltage:120Vac, Product Range:Cvs Hardwired Series, Output Voltage:120Vac, Width:101.6Mm, Height:177.8Mm, Length:127Mm Rohs Compliant: Yes |Solahd 23-13-030-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$460.1200 / $553.4900 | Buy Now |
DISTI #
2106-23-13-030-2-ND
|
DigiKey | TRANSFORMER ISOL 120V TO 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,643.5000 | Buy Now |
DISTI #
663-23-13-030-2
|
Mouser Electronics | Power Conditioning 30VA 120V OUT RoHS: Compliant | 0 |
|
$440.3000 / $542.5000 | Order Now |
DISTI #
70098577
|
RS | Transformer, 30 VA, 6.12 in., 4.00, 7 lbs., CVS Series, A | SolaHD 23-13-030-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$488.5600 / $542.8400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 30VA Bracket Mount RoHS: Compliant | 0 |
|
$392.7900 / $414.0800 | Buy Now |
|
Neutron USA | Power Conditioning 30VA 120V OUT | 1 |
|
$1,094.3800 | Buy Now |