Part Details for 23-1-E by Grayhill Inc
Overview of 23-1-E by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23-1-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5114
|
Newark | Pushbutton, Spst - N.o., Wiping Contacts With Overtravel, 250 Ma, Break Before Make, Sealed |Grayhill 23-1-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$18.0100 / $20.4800 | Buy Now |
DISTI #
23-1-E-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.25A 115V Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5144 | Buy Now |
DISTI #
23-1-E
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A Momentary Contact Turret Panel Mount - Bulk (Alt: 23-1-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4050 / $11.0014 | Buy Now |
DISTI #
706-23-1-E
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,B END SEALED RoHS: Compliant | 0 |
|
$13.0500 / $17.7700 | Order Now |
|
Onlinecomponents.com |
25 Partner Stock |
|
$7.1300 / $13.8100 | Buy Now | |
DISTI #
23-1-E
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A Momentary Contact Turret Panel Mount - Bulk (Alt: 23-1-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4050 / $11.0014 | Buy Now |
DISTI #
Grayhill 23-1-E
|
PEI Genesis | Pushbutton Switch | 25 |
|
Buy Now | |
DISTI #
000000000000376837
|
Sager | Pushbutton Switches PUSHBTN SWITCH,B END SEALED Min Qty: 25 | 0 |
|
$8.3300 / $12.0200 | Buy Now |
|
Master Electronics |
25 Partner Stock |
|
$7.1300 / $13.8100 | Buy Now |
Part Details for 23-1-E
23-1-E CAD Models
23-1-E Part Data Attributes:
|
23-1-E
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
23-1-E
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |