Part Details for 23-0040-0 by Calian
Overview of 23-0040-0 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 23-0040-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-1076-ND
|
DigiKey | TW3000 ALUMINUM L BRACKET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
62 In Stock |
|
$11.9900 | Buy Now |
DISTI #
456-23-0040-0
|
Mouser Electronics | Antenna Accessories TW3000 Aluminum L bracket RoHS: Compliant | 2 |
|
$11.9800 | Buy Now |
|
Symmetry Electronics | Aluminum L bracket for TW3000 series Antennas Min Qty: 1 | 0 |
|
$11.9900 | Buy Now |