Part Details for 22SL1000PE by Essentra Components
Overview of 22SL1000PE by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SL1000PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8986
|
Newark | Conduit, 1.033", Pe, Black, Conduit Material:Pe (Polyethylene), Coating:-, Conduit Colour:Black, External Diameter:1.033", Product Range:- Rohs Compliant: Yes |Essentra Components 22SL1000PE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$26.0200 / $38.1400 | Buy Now |
DISTI #
145-22SL1000PE-ND
|
DigiKey | CORRUGATED TUBE, SPLIT LOOM, 1 I Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$41.7625 / $69.6900 | Buy Now |
DISTI #
72022083
|
RS | Corrugated Tube, Split Loom, 1 in | Essentra Components 22SL1000PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3500 / $70.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$44.5500 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - PE - Split - Overall Length 30.5 m (100 ft) RoHS: Compliant | 0 |
|
$14.6700 / $40.4700 | Buy Now |