Part Details for 22SL0500PE by Essentra Components
Overview of 22SL0500PE by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SL0500PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8974
|
Newark | Conduit, 0.67", Pe, Black, Conduit Material:Pe (Polyethylene), Coating:-, Conduit Colour:Black, External Diameter:0.67", Product Range:- Rohs Compliant: Yes |Essentra Components 22SL0500PE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$13.2900 / $19.4700 | Buy Now |
DISTI #
145-22SL0500PE-ND
|
DigiKey | CORRUGATED TUBE, SPLIT LOOM, 1/2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$24.0213 / $35.9400 | Buy Now |
DISTI #
72025686
|
RS | Corrugated Tube, Split Loom, 1/2 in | Essentra Components 22SL0500PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2100 / $36.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$22.7200 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Black - HDPE - Split - Overall Length 30.5 m (100 ft) RoHS: Compliant |
40 On Order |
|
$8.3600 / $30.0000 | Buy Now |
|
Master Electronics | Cable Conduit - Black - HDPE - Split - Overall Length 30.5 m (100 ft) RoHS: Compliant |
40 On Order |
|
$8.3600 / $30.0000 | Buy Now |