Part Details for 22RC2S06-NA005 by Alpha Wire
Results Overview of 22RC2S06-NA005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for 22RC2S06-NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Natural - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$456.1900 / $1,110.6700 | Buy Now |