Part Details for 22RC2S06 NA199 by Alpha Wire
Overview of 22RC2S06 NA199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22RC2S06 NA199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R3534
|
Newark | Ae High/Low Temperature/Bulk Ft |Alpha Wire 22RC2S06 NA199 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.9900 | Buy Now |
DISTI #
22RC2S06NA199-ND
|
DigiKey | CABLE 2COND 22AWG NATURAL 1000' Min Qty: 1000 Lead time: 28 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.7377 | Buy Now |
DISTI #
602-22RC2S06NA199
|
Mouser Electronics | Multi-Conductor Cables AE HIGH/LOW TEMPERAT URE | 0 |
|
$4.7400 | Order Now |
DISTI #
70021828
|
RS | Multiconductor Cable, 2C, 22 AWG, 19x34, SPC, Braid, White PTFE jkt, NEMA RC | Alpha Wire 22RC2S06 NA199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.1700 | RFQ |