Part Details for 22R685C by Murata Power Solutions
Overview of 22R685C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R685C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0513
|
Newark | Inductor, 6.8Mh, 80Ma, 10%, 0.85Mhz, Product Range:2200R Series, Inductance:6.8Mh, Inductor Construction:Unshielded, Rms Current (Irms):72Ma, Saturation Current (Isat):-, Dc Resistance Max:22Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R685C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5750 | Buy Now |
DISTI #
811-1287-ND
|
DigiKey | FIXED IND 6.8MH 72MA 22 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
149 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
|
Future Electronics | 6.8 mH Unshielded Wirewound Inductor 72 mA 22Ohm Max Radial, Vertical Cylinder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4400 / $0.5100 | Buy Now |
DISTI #
000000000001465404
|
Sager | Power Inductors - Leaded 6.8 MH 10% Min Qty: 1 | 0 |
|
$0.4848 / $0.5454 | Buy Now |
Part Details for 22R685C
22R685C CAD Models
22R685C Part Data Attributes
|
22R685C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
22R685C
Murata Power Solutions
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 22 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 6.5 mm | |
Package Height | 8.5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.072 A | |
Self Resonance Frequency | 0.85 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |