22R476
Description: General Purpose Inductor, 47000uH, 10%, 1 Element, RADIAL LEADED

Overview of 22R476 by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 22R476 by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22R476 by C&D Technologies Inc

22R476
C&D Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
C&D TECHNOLOGIES INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
154 Ω
Inductance-Nom (L)
47000 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
80
Rated Current-Max
0.027 A
Self Resonance Frequency
0.25 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT FREQUENCY 50KHZ
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 22R476
    C&D Technologies Inc
    General Purpose Inductor, 47000uH, 10%, 1 Element, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22R476 by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22R476 by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of 22R476 would you like to use for your alert(s)?
  • Please alert me when 22R476 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22R476 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22R476 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22R476 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22R476.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22R476 by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: