There are no models available for this part yet.
Overview of 22R335C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22R335C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K3238
|
Newark | Inductor, 3.3Mh, Product Range:2200R Series, Inductance:3.3Mh, Rms Current (Irms):100Ma, Saturation Current (Isat):-, Dc Resistance Max:11Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Body Diameter:7.2Mm, Core Rohs Compliant: Yes |Murata Power Solutions 22R335C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$0.6130 / $0.7060 | Buy Now | |
DISTI #
62K0505
|
Newark | Inductor, 3.3Mh, 100Ma, 10%, 280Khz, Product Range:2200R Series, Inductance:3.3Mh, Inductor Construction:-, Rms Current (Irms):100Ma, Saturation Current (Isat):-, Dc Resistance Max:11Ohm, Inductance Tolerance:± 10%, Lead Spacing:3Mm Rohs Compliant: Yes |Murata Power Solutions 22R335C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5750 | Buy Now | |
DISTI #
811-1295-ND
|
DigiKey | FIXED IND 3.3MH 100MA 11 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
432 In Stock |
|
$0.4500 / $0.5900 | Buy Now | |
DISTI #
V36:1790_15126344
|
Arrow Electronics | Inductor General Purpose Wirewound 3.3mH 10% 1KHz 140Q-Factor 100mA 11Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 | Americas - 100 |
|
$0.4172 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.4670 | Buy Now | ||
DISTI #
000000000001465396
|
Sager | Power Inductors - Leaded 3.3K UH 10% Min Qty: 1 | 0 |
|
$0.4848 / $0.5454 | Buy Now |
CAD Models for 22R335C by Murata Power Solutions
Related Parts for 22R335C
-
74456247Fixed Inductors
-
SK025M0100BZF-0611Fixed Capacitors
-
ESR01MZPF47R0Fixed Resistors
-
61201420621Headers and Edge Type Connectors
-
MBRM120ET3GRectifier Diodes
-
AP1509-33SG-13Switching Regulator or Controllers
-
PESD1CANTransient Suppressors
-
SI2301CDS-T1-E3Small Signal Field-Effect Transistors
-
LTL-4251NVisible LEDs