Part Details for 22R2VBM1016RFN9110 by Fenghua (HK) Electronics Ltd
Overview of 22R2VBM1016RFN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22R2VBM1016RFN9110
22R2VBM1016RFN9110 CAD Models
22R2VBM1016RFN9110 Part Data Attributes
|
22R2VBM1016RFN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
22R2VBM1016RFN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 22R2VBM1016RFN9110
This table gives cross-reference parts and alternative options found for 22R2VBM1016RFN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22R2VBM1016RFN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82R2VBM1016RFN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 82R2VBM1016RFN5110 |
82R2VBM1016RFN411P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 82R2VBM1016RFN411P |
82R2VBM1016RFN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 82R2VBM1016RFN711P |
82R2VBM1016RFN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 82R2VBM1016RFN2110 |
12R2VBM1016RFN411P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 12R2VBM1016RFN411P |
22R2VBM1016RFN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 22R2VBM1016RFN3110 |
82R2VBM1016RFN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 82R2VBM1016RFN011C |
12R2VBM1016RFN311P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 12R2VBM1016RFN311P |
82R2VBM1016RFN911M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | 22R2VBM1016RFN9110 vs 82R2VBM1016RFN911M |
NREHW2R2M450V10X16TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | 22R2VBM1016RFN9110 vs NREHW2R2M450V10X16TBSTNF |