Datasheets
22R106MC by:
Murata Power Solutions
Murata Manufacturing Co Ltd
Murata Power Solutions
Not Found

General Purpose Inductor, 10000uH, 10%, 1 Element, SMD, 3128, CHIP, 3128, ROHS COMPLIANT

Part Details for 22R106MC by Murata Power Solutions

Results Overview of 22R106MC by Murata Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

22R106MC Information

22R106MC by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.

Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.

Price & Stock for 22R106MC

Part # Distributor Description Stock Price Buy
DISTI # 20T0569
Newark Bobbin Smd Inductor, 10Mh, 68Ma, 10%, Full Reel, Inductance:10Mh, Rms Current (Irms):68Ma, Induct... or Construction:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:37.4Ohm, Product Length:7.8Mm Rohs Compliant: Yes |Murata Power Solutions 22R106MC more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.7700
  • 1,000 $0.7390
$0.7390 / $0.7700 Buy Now
DISTI # 20T0568
Newark Bobbin Smd Inductor, 10Mh, 68Ma, 10%, Inductance:10Mh, Rms Current (Irms):68Ma, Inductor Construc... tion:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:37.4Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R106MC more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.7490
$0.7490 Buy Now
DISTI # 811-2442-1-ND
DigiKey FIXED IND 10MH 68MA 37.4 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 430
In Stock
  • 1 $0.6700
  • 500 $0.6700
  • 1,000 $0.6300
$0.6300 / $0.6700 Buy Now
Future Electronics 10mH Unshielded Wirewound Inductor 68mA 37.4Ohm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.6650
  • 1,000 $0.6550
  • 1,500 $0.6500
  • 2,000 $0.6450
  • 2,500 $0.6350
$0.6350 / $0.6650 Buy Now
DISTI # 000000000003574407
Sager Power Inductors - SMD 10 MH 10% Min Qty: 500 0
  • 500 $0.6300
  • 1,000 $0.6100
$0.6100 / $0.6300 Buy Now

Part Details for 22R106MC

22R106MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

22R106MC Part Data Attributes

22R106MC Murata Power Solutions
Buy Now Datasheet
Compare Parts:
22R106MC Murata Power Solutions General Purpose Inductor, 10000uH, 10%, 1 Element, SMD, 3128, CHIP, 3128, ROHS COMPLIANT
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC
Package Description CHIP, 3128, ROHS COMPLIANT
Reach Compliance Code compliant
Case/Size Code 3128
DC Resistance 37.4 Ω
Inductance-Nom (L) 10000 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Current-Max 0.068 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.001 MHz
Tolerance 10%

22R106MC Related Parts

22R106MC Frequently Asked Questions (FAQ)

  • Murata recommends a 4-layer PCB with a solid ground plane and a separate layer for the input and output traces. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.

  • The 22R106MC is designed to meet various safety standards, including UL60950-1, EN60950-1, and IEC60950-1. To ensure compliance, follow the recommended PCB layout, use the correct input and output capacitors, and ensure proper thermal management. Additionally, consult with a qualified safety engineer to ensure the converter meets the specific requirements of your application.

  • The datasheet recommends using capacitors with a maximum capacitance of 10uF for the input and 22uF for the output. Exceeding these values may affect the converter's stability and performance. It's essential to choose capacitors with the correct capacitance, ESR, and voltage rating to ensure optimal performance.

  • To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, correct component values, and ensure the converter is operated within its specified temperature range. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.

  • The 22R106MC is rated for operation up to 85°C, but derating is required for temperatures above 70°C. Consult the datasheet for derating curves and ensure proper thermal management, such as using a heat sink or providing adequate airflow, to prevent overheating and ensure reliable operation.