Part Details for 22R104C by Murata Manufacturing Co Ltd
Overview of 22R104C by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R104C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R104C
|
Avnet Americas | Power Inductor, 100 uH, 670 mA, 670 mA, 390 Milliohm, ? 10% - Boxed Product (Development Kits) (Alt: 22R104C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.4672 | Buy Now |
DISTI #
580-22R104C
|
Mouser Electronics | Power Inductors - Leaded 100 UH 10% RoHS: Compliant | 587 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
77351771
|
Verical | Inductor General Purpose Wirewound 100uH 10% 1KHz 90Q-Factor 670mA 390mOhm DCR RDL Bag RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 192 |
|
$0.9800 / $1.1200 | Buy Now |
DISTI #
84859452
|
Verical | Inductor General Purpose Wirewound 100uH 10% 1KHz 90Q-Factor 670mA 390mOhm DCR RDL Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2435 | Americas - 100 |
|
$0.4172 | Buy Now |
|
Quest Components | 160 |
|
$0.8200 / $1.6400 | Buy Now | |
DISTI #
22R104C
|
TTI | Power Inductors - Leaded 100 UH 10% pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.4470 / $0.4750 | Buy Now |
DISTI #
22R104C
|
TME | Inductor: wire, THT, 100uH, 670mA, 390mΩ, ±10%, Ø6.5x8.5mm, vertical Min Qty: 1 | 192 |
|
$0.8300 / $1.1700 | Buy Now |
DISTI #
22R104C
|
Avnet Abacus | Power Inductor, 100 uH, 670 mA, 670 mA, 390 Milliohm, � 10% (Alt: 22R104C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 1300 |
|
Buy Now |
Part Details for 22R104C
22R104C CAD Models
22R104C Part Data Attributes
|
22R104C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
22R104C
Murata Manufacturing Co Ltd
Power Inductor 100uH 0.67A 8.9MHz Radial Lead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Cylindrical | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 6.5 mm | |
Package Height | 8.5 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 90 | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |