Part Details for 22R103MC by Murata Power Solutions
Overview of 22R103MC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22R103MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0563
|
Newark | Bobbin Smd Inductor, 10 Uh, 2.52A, 10%, Full Reel, Inductance:10Μh, Rms Current (Irms):2.52A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:0.05Ohm, Product Length:7.8Mmrohs Compliant: Yes |Murata Power Solutions 22R103MC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.7450 | Buy Now |
DISTI #
20T0562
|
Newark | Bobbin Smd Inductor, 10 Uh, 2.52A, 10%, Inductance:10Μh, Rms Current (Irms):2.52A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2200Rm Series, Dc Resistance Max:0.05Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 22R103MC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7230 | Buy Now |
DISTI #
811-2424-1-ND
|
DigiKey | FIXED IND 10UH 2.52A 50 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.6300 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
000000000003574404
|
Sager | Power Inductors - SMD 10 UH 2.52A Min Qty: 1 | 0 |
|
$0.6868 / $0.7777 | Buy Now |