Part Details for 22POLE-1000 (ALTERNATE: 22POLE-1000) by PATLITE Corporation
Overview of 22POLE-1000 (ALTERNATE: 22POLE-1000) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22POLE-1000 (ALTERNATE: 22POLE-1000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70038965
|
RS | Mounting Pole, 1000mm Long Steel Pole with 22mm Thread, ST-1000MM | Patlite 22POLE-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$45.7100 | Buy Now |