Part Details for 22MP35047W by Essentra Components
Overview of 22MP35047W by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MP35047W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5207
|
Newark | Grommet, Nylon 6, 3.5", White, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:2.94", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:3.5", Panel Thickness Max:0.25", Grommet Colour:White, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP35047W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.5200 | Buy Now |
DISTI #
144-22MP35047W
|
Mouser Electronics | Grommets & Bushings Snap Bushing, 3.500 Hole, 2.940 ID, .720 Thick, White, HS Nylon, .250 Panel, 3.660 OD RoHS: Compliant | 0 |
|
$1.8500 / $3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 6.4 mm (0.031 - 0.250 in) - Approximate Cable Holding Diameter 74.7 mm (2.940 in) RoHS: Compliant | 0 |
|
$1.3200 / $2.0000 | Buy Now |