There are no models available for this part yet.
Overview of 22MP01030 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22MP01030 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5109
|
Newark | Grommet, Nylon 6, 0.5", Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:0.375", Grommet Material:Nylon 6 (Polyamide 6), Mounting Hole Dia:0.5", Panel Thickness Max:0.062", Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 22MP01030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0530 | Buy Now | |
DISTI #
145-22MP01030-ND
|
DigiKey | BUSHING 0.375" NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5739 In Stock |
|
$0.0418 / $0.1100 | Buy Now | |
DISTI #
144-22MP01030
|
Mouser Electronics | Grommets & Bushings Snap Bushing, .500 Hole, .375 ID, .250 Thick RoHS: Compliant | 584 |
|
$0.0310 / $0.1100 | Buy Now | |
DISTI #
72025510
|
RS | Snap Bushing, .500 Hole, .375 ID, .250 Thick | Essentra Components 22MP01030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.1010 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0354 | Buy Now | ||
Onlinecomponents.com | Snap Fit Bushing - Panel Thickness Range 0.8 - 1.6 mm (0.031 - 0.062 in) - Approximate Cable Holding Diameter 9.5 mm (0.375 in) RoHS: Compliant |
10000 In Stock |
|
$0.0170 / $0.0510 | Buy Now | ||
DISTI #
61236391
|
Verical | Access Panel Fasteners And Hole Plug Min Qty: 1000 Package Multiple: 1000 Date Code: 2134 | Americas - 10000 |
|
$0.0239 / $0.0663 | Buy Now | |
Master Electronics | Snap Fit Bushing - Panel Thickness Range 0.8 - 1.6 mm (0.031 - 0.062 in) - Approximate Cable Holding Diameter 9.5 mm (0.375 in) RoHS: Compliant |
10000 In Stock |
|
$0.0170 / $0.0510 | Buy Now |