Part Details for 22M204J by Gowanda Electronics Corporation
Overview of 22M204J by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22M204J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-22M204JTR-ND
|
DigiKey | MOLDED AXL UNSHIELDED RF COILS Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3135 | Buy Now |
DISTI #
22M204J
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 22M204J) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$6.0515 / $9.4785 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $12.2400 | Buy Now |
Part Details for 22M204J
22M204J CAD Models
22M204J Part Data Attributes
|
22M204J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
22M204J
Gowanda Electronics Corporation
General Purpose Inductor, 2000uH, 5%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 29 Ω | |
Inductance-Nom (L) | 2000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.461 mm | |
Package Length | 14.224 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.067 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |
Alternate Parts for 22M204J
This table gives cross-reference parts and alternative options found for 22M204J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22M204J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2500R-42J | General Purpose Inductor, 2000uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 22M204J vs 2500R-42J |
MS90540-7 | General Purpose Inductor, 2000uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 22M204J vs MS90540-7 |
2500-42J | General Purpose Inductor, 2000uH, 5%, 1 Element, Iron-Core, | API Delevan | 22M204J vs 2500-42J |
22M204JLF | General Purpose Inductor, 2000uH, 5%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 22M204J vs 22M204JLF |
MS90540-7 | 1 ELEMENT, 2000uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 22M204J vs MS90540-7 |