Part Details for 22HSC0140B by Essentra Components
Results Overview of 22HSC0140B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22HSC0140B Information
22HSC0140B by Essentra Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 22HSC0140B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HSC0140B-ND
|
DigiKey | CBL CLAMP HOSE BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
420 In Stock |
|
$0.5683 / $0.9900 | Buy Now |
DISTI #
144-22HSC0140B
|
Mouser Electronics | Cable Mounting & Accessories Hose Clamp 0.655 - 0.750 Bundle Dia RoHS: Compliant | 0 |
|
$0.3800 / $0.6900 | Order Now |
DISTI #
72083137
|
RS | Hose Clamp 0.655 - 0.750 Bundle Dia | Essentra Components 22HSC0140B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4370 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.2060 / $0.2170 | Buy Now |
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 16.6 - 19.1 m... more RoHS: Compliant | 0 |
|
$0.1596 / $0.2489 | Buy Now |