Part Details for 22HC1250B by Essentra Components
Overview of 22HC1250B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HC1250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HC1250B-ND
|
DigiKey | CBL CLAMP HOSE BLACK SEALING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2800 In Stock |
|
$0.5098 / $1.1100 | Buy Now |
DISTI #
144-22HC1250B
|
Mouser Electronics | Cable Mounting & Accessories Sealing Hose Clamp, 1.250 - 1.425 Bundle Dia, Black, Nylon, .313 Width RoHS: Compliant | 0 |
|
$0.5360 / $1.0600 | Order Now |
DISTI #
72024662
|
RS | Sealing Hose Clamp, 1.250 - 1.425 Bundle Dia | Essentra Components 22HC1250B RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.4270 | Buy Now |
|
Onlinecomponents.com | Interlocking Design Hose and Tubing Clamp in)side Diameter Range - 31.8 - 36.2 mm (1.250 - 1.425 in) RoHS: Compliant | 0 |
|
$0.3502 / $0.5443 | Buy Now |