Part Details for 22HC0813 by Essentra Components
Overview of 22HC0813 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HC0813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HC0813-ND
|
DigiKey | CBL CLAMP HOSE NATURAL SEALING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4840 In Stock |
|
$0.2384 / $0.5100 | Buy Now |
DISTI #
144-22HC0813
|
Mouser Electronics | Cable Mounting & Accessories Sealing Hose Clamp, .750 - .875 Bundle Dia RoHS: Compliant | 0 |
|
$0.2380 / $0.4300 | Order Now |
DISTI #
72028126
|
RS | Sealing Hose Clamp, .750 - .875 Bundle Dia | Essentra Components 22HC0813 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.3170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 19.1 - 22.2 mm (0.750 - .875 in) RoHS: Compliant | 0 |
|
$0.1932 / $0.3007 | Buy Now |