Part Details for 22DPC50575 by Essentra Components
Overview of 22DPC50575 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22DPC50575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5086
|
Newark | Cable Clamp, Adhesive, Pa66, Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:40.6Mm Rohs Compliant: Yes |Essentra Components 22DPC50575 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5550 | Buy Now |
DISTI #
145-22DPC50575-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4003 In Stock |
|
$0.4568 / $1.1000 | Buy Now |
DISTI #
144-22DPC50575
|
Mouser Electronics | Cable Mounting & Accessories U Clip, Adhesive, .500 Hold Dia RoHS: Compliant | 0 |
|
$0.3930 / $0.4350 | Order Now |
DISTI #
72024652
|
RS | U Clip, Adhesive, .500 Hold Dia | Essentra Components 22DPC50575 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$448.6500 / $487.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Natural - Compatible Cable Diameter Range - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.3576 / $0.4333 | Buy Now |