Part Details for 22CC50D0812B by Essentra Components
Overview of 22CC50D0812B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC50D0812B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8842
|
Newark | Cable Clamp, 0.812", Pa 6.6, Blk, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.812", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC50D0812B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1630 | Buy Now |
DISTI #
145-22CC50D0812B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2799 In Stock |
|
$0.1205 / $0.3000 | Buy Now |
DISTI #
144-22CC50D0812B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .813 Hold, .500 Width RoHS: Compliant | 0 |
|
$0.1200 / $0.3000 | Order Now |
DISTI #
72083111
|
RS | Cable Clamp, Screw Mount, .813 Hold, .500 Width | Essentra Components 22CC50D0812B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2490 / $0.3240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.1084 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 20.6 mm (0.812 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant | 0 |
|
$0.0913 / $0.1563 | Buy Now |